HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 24 Contacts

RS Stock No.: 747-287Brand: HARTINGManufacturers Part No.: 09330242776
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

500V

Number of Contacts

24

Manufacturer Size Code

24B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Top

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 24 Contacts

P.O.A.

HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han ES Series Female, 24 Contacts

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han ES

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

2

Voltage

500V

Number of Contacts

24

Manufacturer Size Code

24B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Top

Country of Origin

Germany