Technical Documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector Adapter
Series
Han Push Pull
Termination Type
Push Pull
Connector Gender
Male
Mount Type
Free Hanging
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
Product Details
The HARTING Han PushPull SCRJ plug is a robust connector designed for reliable electrical connections in various applications. With a high degree of protection and a wide operating temperature range, it ensures durability and performance in demanding environments.
The maximum operating temperature is 70 °C.
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector Adapter
Series
Han Push Pull
Termination Type
Push Pull
Connector Gender
Male
Mount Type
Free Hanging
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Male
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Country of Origin
Romania
Product Details
The HARTING Han PushPull SCRJ plug is a robust connector designed for reliable electrical connections in various applications. With a high degree of protection and a wide operating temperature range, it ensures durability and performance in demanding environments.
The maximum operating temperature is 70 °C.
Yes, it has an IP65 and IP67 rating for outdoor and harsh environments.