Technical documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector
Series
Han Push Pull
Connector Gender
Female
Termination Type
Screw
Mount Type
Panel
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Plating
Nickel
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
2
Product Type
Connector
Series
Han Push Pull
Connector Gender
Female
Termination Type
Screw
Mount Type
Panel
Number of Rows
1
Minimum Operating Temperature
-40°C
IP Rating
IP65, IP67
Contact Gender
Female
Maximum Operating Temperature
70°C
Standards/Approvals
UL 94 V-0
Orientation
Straight
Contact Plating
Nickel
Country of Origin
Germany
