HARTING Connector, Panel, Crimp, 2 Way, Han Push Pull Male

RS Stock No.: 738-677Brand: HARTINGManufacturers Part No.: 09352420401
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number of Contacts

2

Product Type

Connector

Series

Han Push Pull

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel

Number of Rows

1

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Orientation

Straight

Standards/Approvals

UL 94 V-0

Contact Plating

Nickel

Country of Origin

Romania

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Connector, Panel, Crimp, 2 Way, Han Push Pull Male

P.O.A.

HARTING Connector, Panel, Crimp, 2 Way, Han Push Pull Male

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number of Contacts

2

Product Type

Connector

Series

Han Push Pull

Connector Gender

Male

Termination Type

Crimp

Mount Type

Panel

Number of Rows

1

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

70°C

Orientation

Straight

Standards/Approvals

UL 94 V-0

Contact Plating

Nickel

Country of Origin

Romania