HARTING Connector Adapter, Spring Clamp, 5 Way, 16A, Han Push Pull Male, 24V

RS Stock No.: 745-820Brand: HARTINGManufacturers Part No.: 09354330401
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Number of Contacts

5

Product Type

Connector Adapter

Current

16A

Series

Han Push Pull

Connector Gender

Male

Termination Type

Spring Clamp

Number of Rows

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

China

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Adapter, Spring Clamp, 5 Way, 16A, Han Push Pull Male, 24V

P.O.A.

HARTING Connector Adapter, Spring Clamp, 5 Way, 16A, Han Push Pull Male, 24V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number of Contacts

5

Product Type

Connector Adapter

Current

16A

Series

Han Push Pull

Connector Gender

Male

Termination Type

Spring Clamp

Number of Rows

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Contact Gender

Male

Maximum Operating Temperature

70°C

Standards/Approvals

UL 94 V-0

Orientation

Straight

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Country of Origin

China