Technical documents
Specifications
Brand
HartingProduct Type
Female Insert
Current Rating
200 A
Series
Han Com
Sub Type
Insert
Connector Gender
Female
For Use With
HPR Hood and Housing
Voltage
2000V
Number of Contacts
3
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
35mm²
Maximum Wire Size mm²
70mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Straight
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Female Insert
Current Rating
200 A
Series
Han Com
Sub Type
Insert
Connector Gender
Female
For Use With
HPR Hood and Housing
Voltage
2000V
Number of Contacts
3
Manufacturer Size Code
24B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
35mm²
Maximum Wire Size mm²
70mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Straight
Country of Origin
Germany
