HARTING Female Insert, 200 A, Han Com Series Female, 3 Contacts

RS Stock No.: 740-265Brand: HARTINGManufacturers Part No.: 09380052722
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Female Insert

Current Rating

200 A

Series

Han Com

Sub Type

Axial Screw

Connector Gender

Female

For Use With

HPR Hood and Housing

Voltage

2000V

Number of Contacts

3

Manufacturer Size Code

24B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

70mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Angled

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Female Insert, 200 A, Han Com Series Female, 3 Contacts

P.O.A.

HARTING Female Insert, 200 A, Han Com Series Female, 3 Contacts

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Female Insert

Current Rating

200 A

Series

Han Com

Sub Type

Axial Screw

Connector Gender

Female

For Use With

HPR Hood and Housing

Voltage

2000V

Number of Contacts

3

Manufacturer Size Code

24B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

35mm²

Maximum Wire Size mm²

70mm²

Contact Material

Copper Alloy

Contact Plating

Silver

Orientation

Angled

Country of Origin

Germany