Technical documents
Specifications
Brand
HartingProduct Type
Female Insert
Current Rating
40 A
Series
Han Com
Sub Type
Insert
Connector Gender
Female
For Use With
HPR Hood and Housing
Voltage
690V
Number of Contacts
18
Manufacturer Size Code
16B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
10mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Romania
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Female Insert
Current Rating
40 A
Series
Han Com
Sub Type
Insert
Connector Gender
Female
For Use With
HPR Hood and Housing
Voltage
690V
Number of Contacts
18
Manufacturer Size Code
16B
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
10mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Romania
