HARTING Guide Bush, Han HPR Enlarged Series Thread Size M6, For Use With Bulkhead Mounted Housing

RS Stock No.: 741-259Brand: HARTINGManufacturers Part No.: 09400009812
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Guide Bush

Accessory Type

Guide Bush

Gender

Female

Size

44 x 4.3 mm

Colour

Silver

Series

Han HPR Enlarged

For Use With

Bulkhead Mounted Housing

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Guide Bush, Han HPR Enlarged Series Thread Size M6, For Use With Bulkhead Mounted Housing

P.O.A.

HARTING Guide Bush, Han HPR Enlarged Series Thread Size M6, For Use With Bulkhead Mounted Housing

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Guide Bush

Accessory Type

Guide Bush

Gender

Female

Size

44 x 4.3 mm

Colour

Silver

Series

Han HPR Enlarged

For Use With

Bulkhead Mounted Housing

Material

Stainless Steel

Standards/Approvals

RoHS

Thread Size

M6

Country of Origin

China