HARTING Frame, Han HPR EasyCon Series Thread Size M4, For Use With Han HC Modular 250 Heavy Duty Power Connector

RS Stock No.: 740-839Brand: HARTINGManufacturers Part No.: 09400169902
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

119.6 x 48.6 mm

Colour

Silver

Series

Han HPR EasyCon

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Frame, Han HPR EasyCon Series Thread Size M4, For Use With Han HC Modular 250 Heavy Duty Power Connector

P.O.A.

HARTING Frame, Han HPR EasyCon Series Thread Size M4, For Use With Han HC Modular 250 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

119.6 x 48.6 mm

Colour

Silver

Series

Han HPR EasyCon

For Use With

Han HC Modular 250 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

Romania