Technical documents
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
146.7 x 34 x 119.5 mm
Colour
Metal
Series
Han HPR EasyCon
For Use With
Han HC Modular 250 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Frame, Han HPR EasyCon Series Thread Size M4, For Use With Han HC Modular 250 Heavy Duty Power Connector
1
P.O.A.
HARTING Frame, Han HPR EasyCon Series Thread Size M4, For Use With Han HC Modular 250 Heavy Duty Power Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Frame
Gender
Female
Accessory Type
Frame
Size
146.7 x 34 x 119.5 mm
Colour
Metal
Series
Han HPR EasyCon
For Use With
Han HC Modular 250 Heavy Duty Power Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
