HARTING Frame, Han HPR EasyCon Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

RS Stock No.: 740-662Brand: HARTINGManufacturers Part No.: 09400349924
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Frame

Gender

Female

Size

34 HPR

Colour

Grey

Series

Han HPR EasyCon

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Frame, Han HPR EasyCon Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

P.O.A.

HARTING Frame, Han HPR EasyCon Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Accessory Type

Frame

Gender

Female

Size

34 HPR

Colour

Grey

Series

Han HPR EasyCon

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany