HARTING Frame, Han HPR Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

RS Stock No.: 739-223Brand: HARTINGManufacturers Part No.: 09400489913
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

48 B

Colour

Silver

Series

HAN HPR

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Frame, Han HPR Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

P.O.A.

HARTING Frame, Han HPR Series, For Use With Han HC Modular 650 Heavy Duty Power Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Frame

Gender

Female

Accessory Type

Frame

Size

48 B

Colour

Silver

Series

HAN HPR

For Use With

Han HC Modular 650 Heavy Duty Power Connector

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany