HARTING Dust Cover, Han Series Thread Size M40, For Use With Carrier Hood

RS Stock No.: 740-396Brand: HARTINGManufacturers Part No.: 09401340601
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

262 x 152.7 mm

Colour

Jet Black

Series

HAN

For Use With

Carrier Hood

Material

Die Cast Aluminium

Standards/Approvals

RoHS

Thread Size

M40

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Dust Cover, Han Series Thread Size M40, For Use With Carrier Hood

P.O.A.

HARTING Dust Cover, Han Series Thread Size M40, For Use With Carrier Hood

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

262 x 152.7 mm

Colour

Jet Black

Series

HAN

For Use With

Carrier Hood

Material

Die Cast Aluminium

Standards/Approvals

RoHS

Thread Size

M40

Country of Origin

China