HARTING Dust Cover, Han HPR Series, For Use With Hood

RS Stock No.: 747-064Brand: HARTINGManufacturers Part No.: 09407035403
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

45.4 x 32.3 x 31.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Zinc Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Dust Cover, Han HPR Series, For Use With Hood

P.O.A.

HARTING Dust Cover, Han HPR Series, For Use With Hood

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

45.4 x 32.3 x 31.3 mm

Colour

Jet Black

Series

HAN HPR

For Use With

Hood

Material

Zinc Die Cast

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

China