Harting HAN 3A Series Female RJ Connector, Panel Mount, Cat5

RS Stock No.: 843-5978Brand: HARTINGManufacturers Part No.: 09452251300
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Brand

Harting

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number Of Ways

4 (Power), 8 (Data)

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65, IP67

Length

61.3mm

Width

44.1mm

Series

HAN 3A

Series Number

0945

Product details

Cat5 RJ45 Hybrid Connectors

Professional range of Cat5 RJ45 hybrid connectors

Cable or Panel Mount options

P.O.A.

Harting HAN 3A Series Female RJ Connector, Panel Mount, Cat5

P.O.A.

Harting HAN 3A Series Female RJ Connector, Panel Mount, Cat5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Gender

Female

LAN Category

Cat5

Mounting Type

Panel Mount

Number Of Ways

4 (Power), 8 (Data)

Connector Type

RJ45

Orientation

Straight

IP Rating

IP65, IP67

Length

61.3mm

Width

44.1mm

Series

HAN 3A

Series Number

0945

Product details

Cat5 RJ45 Hybrid Connectors

Professional range of Cat5 RJ45 hybrid connectors

Cable or Panel Mount options