HARTING, 10m, Green, Terminated

RS Stock No.: 862-5648Brand: HARTINGManufacturers Part No.: 09457011173
brand-logo
View all in Home

Technical documents

Specifications

Brand

Harting

Length

10m

Terminated/Unterminated

Terminated

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Romania

Product details

Harting RJ Industrial Profinet RJ45 Cable Assembly

RJ Industrial Profinet RJ45 cable assembly for 10/100Mbit Ethernet applications consisting of an RJ Industrial RJ45 Cat 5 4 pole plug on one end with a mating face according to IEC 60603-7 and a PushPull Gigalink Cat 6A IP65/67 connector on the other. The cable is 4 x AWG 22/7 stranded flex Cat. 5+ with a 10m length and 6.6mm diameter. This RJ Industrial Profinet RJ45 cable assembly has IP20 protection and a temperature range of -40 to +70°C.

Stock information temporarily unavailable.

P.O.A.

HARTING, 10m, Green, Terminated

P.O.A.

HARTING, 10m, Green, Terminated

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Length

10m

Terminated/Unterminated

Terminated

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Romania

Product details

Harting RJ Industrial Profinet RJ45 Cable Assembly

RJ Industrial Profinet RJ45 cable assembly for 10/100Mbit Ethernet applications consisting of an RJ Industrial RJ45 Cat 5 4 pole plug on one end with a mating face according to IEC 60603-7 and a PushPull Gigalink Cat 6A IP65/67 connector on the other. The cable is 4 x AWG 22/7 stranded flex Cat. 5+ with a 10m length and 6.6mm diameter. This RJ Industrial Profinet RJ45 cable assembly has IP20 protection and a temperature range of -40 to +70°C.