Technical documents
Specifications
Brand
HartingLength
1m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Product details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
HARTING Cat5 Cable, U/FTP, Green PVC Sheath, 1m
1
P.O.A.
HARTING Cat5 Cable, U/FTP, Green PVC Sheath, 1m
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingLength
1m
Terminated/Unterminated
Terminated
Shield Type
U/FTP
Outer Sheath Material
PVC
Sheath Colour
Green
Wiring Configuration
Straight Through
Product details
Cat5 RJ Industrial Fieldpatch Leads IP20 - Angled
Copper stranded conductor
Shielded
4-wire
PVC sheath
-40 to 70°C