Technical Documents
Specifications
Brand
HartingNumber of Contacts
13
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
60V
Termination Type
Crimp
Minimum Operating Temperature
-50°C
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Contact Plating
Nickel Plated
Contact Material
Nickel Plated
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
13
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
60V
Termination Type
Crimp
Minimum Operating Temperature
-50°C
Housing Material
Die Cast Aluminium
Maximum Operating Temperature
125°C
Standards/Approvals
RoHS
Contact Plating
Nickel Plated
Contact Material
Nickel Plated
Country of Origin
India