HARTING Connector Set, 18 Contacts, Cable, Plug, Male, IP69, IPx9K, UIC Series

RS Stock No.: 745-456Brand: HARTINGManufacturers Part No.: 09580181001
brand-logo

Technical documents

Specifications

Brand

Harting

Number of Contacts

18

Product Type

Connector Set

Mount Type

Cable

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP69, IPx9K

Series

UIC

Orientation

Straight

Voltage

60V

Minimum Operating Temperature

-50°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Fibreglass Reinforced Polyamide

Standards/Approvals

UL 94 V-0

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, 18 Contacts, Cable, Plug, Male, IP69, IPx9K, UIC Series

P.O.A.

HARTING Connector Set, 18 Contacts, Cable, Plug, Male, IP69, IPx9K, UIC Series

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Number of Contacts

18

Product Type

Connector Set

Mount Type

Cable

Current

10A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP69, IPx9K

Series

UIC

Orientation

Straight

Voltage

60V

Minimum Operating Temperature

-50°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Housing Material

Fibreglass Reinforced Polyamide

Standards/Approvals

UL 94 V-0

Contact Plating

Nickel

Contact Material

Copper Alloy

Country of Origin

India