Technical Documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Nickel Plated
Contact Material
Nickel Plated
Country of Origin
India
Product Details
The HARTING UIC 558 22PIN SOCKET KIT-FC-NI is designed for reliable and efficient connectivity in various industrial applications. This connector set ensures Durable performance with crimp termination, accommodating a robust 22 contacts. Engineered to withstand extreme conditions, this product excel in both mated and unmated scenarios, making it a versatile choice for professionals requiring dependable connections. With its excellent insulation properties and corrosion-resistant materials, it provides long-lasting stability and safety. The UIC 558 series is tailored for users who demand high standards of functionality and efficiency in their electrical systems.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Nickel Plated
Contact Material
Nickel Plated
Country of Origin
India
Product Details
The HARTING UIC 558 22PIN SOCKET KIT-FC-NI is designed for reliable and efficient connectivity in various industrial applications. This connector set ensures Durable performance with crimp termination, accommodating a robust 22 contacts. Engineered to withstand extreme conditions, this product excel in both mated and unmated scenarios, making it a versatile choice for professionals requiring dependable connections. With its excellent insulation properties and corrosion-resistant materials, it provides long-lasting stability and safety. The UIC 558 series is tailored for users who demand high standards of functionality and efficiency in their electrical systems.