Technical documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Connector Set
Mount Type
Cable
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP69, IPx9K
Series
UIC
Orientation
Straight
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Connector Set
Mount Type
Cable
Current
10A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP69, IPx9K
Series
UIC
Orientation
Straight
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Fibreglass Reinforced Polyamide
Standards/Approvals
UL 94 V-0
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
India
