Technical Documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
India
Product Details
The HARTING UIC 558 22PIN SOCKET KIT-FC-AU serves as a robust connector solution designed for seamless connectivity in demanding environments. Crafted to meet the stringent requirements of industrial applications, this socket kit features a female gender design with 22 contacts, ensuring reliable performance and durability. Its crimp termination method facilitates easy assembly, while robust materials enhance resilience against harsh conditions. Designed for both mated and unmated scenarios, this connector provides excellent protection with its IP67 rating when unmated, making it suitable for outdoor applications. The versatility and dependability of this product make it an Ideal choice for professionals seeking high-performance connectors.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Gold
Contact Material
Copper Alloy
Country of Origin
India
Product Details
The HARTING UIC 558 22PIN SOCKET KIT-FC-AU serves as a robust connector solution designed for seamless connectivity in demanding environments. Crafted to meet the stringent requirements of industrial applications, this socket kit features a female gender design with 22 contacts, ensuring reliable performance and durability. Its crimp termination method facilitates easy assembly, while robust materials enhance resilience against harsh conditions. Designed for both mated and unmated scenarios, this connector provides excellent protection with its IP67 rating when unmated, making it suitable for outdoor applications. The versatility and dependability of this product make it an Ideal choice for professionals seeking high-performance connectors.