Technical Documents
Specifications
Brand
HartingProduct Type
Socket
Number of Contacts
22
Mount Type
Socket
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Harting UIC
Orientation
Straight
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
IEC
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Socket
Number of Contacts
22
Mount Type
Socket
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
Harting UIC
Orientation
Straight
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
IEC
Country of Origin
India