Technical documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Silver
Contact Material
Silver
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingNumber of Contacts
22
Product Type
Socket
Mount Type
Socket
Current
10A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67, IP69, IPx9K
Series
Harting UIC
Voltage
110V
Minimum Operating Temperature
-50°C
Termination Type
Crimp
Maximum Operating Temperature
125°C
Housing Material
Die Cast Aluminium
Standards/Approvals
UL
Contact Plating
Silver
Contact Material
Silver
Country of Origin
India
