Technical documents
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
IP Rating
IP65
Manufacturer Size Code
6 B
Body Orientation
Side Entry
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
EMC Shielded Hood and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
HartingSeries
Han B
Type
Connector Hood
IP Rating
IP65
Manufacturer Size Code
6 B
Body Orientation
Side Entry
PRICED TO CLEAR
Yes
Country of Origin
Germany
Product details
EMC Shielded Hood and Housing
Ideal for sensitive interfaces that must be screened from electrical, magnetic or electromagnetic fields.
Metal bodied
Screening loss between -70dB and -80dB
Cable gland available separately, see stock no. 358-3609 and range
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.