HARTING Han EMC Range Hood, 10B

RS Stock No.: 740-313Brand: HARTINGManufacturers Part No.: 09620100541
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Side Entry Hood

Locking Type

Screw

Series

Han EMC

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han EMC Connector

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han EMC Range Hood, 10B

P.O.A.

HARTING Han EMC Range Hood, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Side Entry Hood

Locking Type

Screw

Series

Han EMC

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han EMC Connector

Country of Origin

Germany