Harting 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

RS Stock No.: 160-3026Brand: HARTINGManufacturers Part No.: 09663227801
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Housing Material

Metal

Length

53.1mm

Width

13.6mm

View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

Harting 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

P.O.A.

Harting 25 Way Right Angle PCB D-sub Connector Plug, 2.76mm Pitch

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Harting

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.76mm

Termination Method

Through Hole

Housing Material

Metal

Length

53.1mm

Width

13.6mm