Technical Documents
Specifications
Brand
HartingAccessory Type
Code Comb
Product Type
Code Comb
For Use With
Type Q Female Connector
Series
DIN 41612
Colour
Pebble Grey
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingAccessory Type
Code Comb
Product Type
Code Comb
For Use With
Type Q Female Connector
Series
DIN 41612
Colour
Pebble Grey
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany