HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

RS Stock No.: 738-917Brand: HARTINGManufacturers Part No.: 09930009960
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

24.1 x 19.5 x 21.5 mm

Colour

Yellow

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

P.O.A.

HARTING Locking Lever, Han S Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Locking Lever

Accessory Type

Locking Lever

Size

24.1 x 19.5 x 21.5 mm

Colour

Yellow

Series

Han S

For Use With

Han Rectangular Connector

Number of Levers

1

Material

Polyamide

Standards/Approvals

RoHS

Country of Origin

China