HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

RS Stock No.: 742-346Brand: HARTINGManufacturers Part No.: 10402712125
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

1800V

Thread Size

M25

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Contact Gender

Female

Manufacturer Size Code

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

P.O.A.

HARTING Connector Set, Cable, 400A, Han HPR HPTC Female, 1800V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Current

400A

Series

Han HPR HPTC

Connector Gender

Female

Mount Type

Cable

Voltage

1800V

Thread Size

M25

Minimum Operating Temperature

-40°C

IP Rating

IP68, IP69

Contact Gender

Female

Manufacturer Size Code

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Orientation

Angled

Country of Origin

Germany