Technical documents
Specifications
Brand
HartingProduct Type
Connector Set
Current
400A
Series
Han HPR HPTC
Connector Gender
Female
Mount Type
Cable
Voltage
1800V
Thread Size
M32
IP Rating
IP68, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Manufacturer Size Code
2
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Angled
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Connector Set
Current
400A
Series
Han HPR HPTC
Connector Gender
Female
Mount Type
Cable
Voltage
1800V
Thread Size
M32
IP Rating
IP68, IP69
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
125°C
Manufacturer Size Code
2
Contact Gender
Female
Standards/Approvals
RoHS
Orientation
Angled
Country of Origin
Germany
