Technical documents
Specifications
Brand
HartingProduct Type
Connector Set
Accessory Type
Connector Set
Size
177.5 x 78 x 75 mm
Colour
Jet Black
Voltage
2300V
Series
Han HPR HPTC
For Use With
Rectangular Connector
Material
Die Cast Aluminium
Standards/Approvals
RoHS
Thread Size
M10
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Connector Set, Han HPR HPTC Series Thread Size M10, For Use With Rectangular Connector
1
P.O.A.
HARTING Connector Set, Han HPR HPTC Series Thread Size M10, For Use With Rectangular Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Connector Set
Accessory Type
Connector Set
Size
177.5 x 78 x 75 mm
Colour
Jet Black
Voltage
2300V
Series
Han HPR HPTC
For Use With
Rectangular Connector
Material
Die Cast Aluminium
Standards/Approvals
RoHS
Thread Size
M10
Country of Origin
Germany
