HARTING Connector Set, Han HPR HPTC Series Thread Size M10, For Use With Rectangular Connector

RS Stock No.: 740-906Brand: HARTINGManufacturers Part No.: 10402815401
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Accessory Type

Connector Set

Size

122.2 x 100 x 86.4 mm

Colour

Jet Black

Voltage

4800V

Series

Han HPR HPTC

For Use With

Rectangular Connector

Material

Die Cast Aluminium

Standards/Approvals

RoHS

Thread Size

M10

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, Han HPR HPTC Series Thread Size M10, For Use With Rectangular Connector

P.O.A.

HARTING Connector Set, Han HPR HPTC Series Thread Size M10, For Use With Rectangular Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Accessory Type

Connector Set

Size

122.2 x 100 x 86.4 mm

Colour

Jet Black

Voltage

4800V

Series

Han HPR HPTC

For Use With

Rectangular Connector

Material

Die Cast Aluminium

Standards/Approvals

RoHS

Thread Size

M10

Country of Origin

Germany