HARTING Connector Set, Cable, 1400A, Han HPR HPTC Male, 3600V

RS Stock No.: 744-549Brand: HARTINGManufacturers Part No.: 10402911009
brand-logo
View all in Heavy Duty Power Connectors

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Current

1400A

Series

Han HPR HPTC

Connector Gender

Male

Mount Type

Cable

Voltage

3600V

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Male

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Standards/Approvals

China RoHS 50

Orientation

Straight

Country of Origin

Germany

View all in Heavy Duty Power Connectors

Stock information temporarily unavailable.

P.O.A.

HARTING Connector Set, Cable, 1400A, Han HPR HPTC Male, 3600V

P.O.A.

HARTING Connector Set, Cable, 1400A, Han HPR HPTC Male, 3600V

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Connector Set

Current

1400A

Series

Han HPR HPTC

Connector Gender

Male

Mount Type

Cable

Voltage

3600V

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Male

Maximum Operating Temperature

125°C

Manufacturer Size Code

3

Standards/Approvals

China RoHS 50

Orientation

Straight

Country of Origin

Germany