HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 30 Surface Mounted Housing

RS Stock No.: 736-883Brand: HARTINGManufacturers Part No.: 11003000101
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Adapter Frame

Accessory Type

Adapter Frame

Size

40.1 x 29.55 x 34.85 mm

Colour

Pebble Grey

Series

Han Yellock

For Use With

Han-Yellock 30 Surface Mounted Housing

Material

Polycarbonate

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 30 Surface Mounted Housing

P.O.A.

HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 30 Surface Mounted Housing

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Adapter Frame

Accessory Type

Adapter Frame

Size

40.1 x 29.55 x 34.85 mm

Colour

Pebble Grey

Series

Han Yellock

For Use With

Han-Yellock 30 Surface Mounted Housing

Material

Polycarbonate

Standards/Approvals

UL 94 V-0

Country of Origin

Romania