HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 60 Surface Mounted Housing

RS Stock No.: 745-193Brand: HARTINGManufacturers Part No.: 11006000101
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Adapter Frame

Gender

Female

Accessory Type

Adapter Frame

Size

64.25 x 29.55 x 40 mm

Colour

Pebble Grey

Series

Han Yellock

For Use With

Han-Yellock 60 Surface Mounted Housing

Material

Polycarbonate

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 60 Surface Mounted Housing

P.O.A.

HARTING Adapter Frame, Han Yellock Series, For Use With Han-Yellock 60 Surface Mounted Housing

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Adapter Frame

Gender

Female

Accessory Type

Adapter Frame

Size

64.25 x 29.55 x 40 mm

Colour

Pebble Grey

Series

Han Yellock

For Use With

Han-Yellock 60 Surface Mounted Housing

Material

Polycarbonate

Standards/Approvals

UL 94 V-0

Country of Origin

Romania