Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Housing
Series
Han Yellock
Mount Type
Bulkhead Mount
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Bottom
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock bulkhead housing is designed for secure and reliable connections in demanding environments. It features a patented internal locking mechanism that ensures a robust connection, making it suitable for various industrial applications.
Yes, it complies with CE, RoHS, UL, and other relevant standards.
Yes, it meets CE, RoHS, and UL standards for safety and reliability.
The housing is suitable for extreme temperatures up to 200 °C.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Housing
Sub Type
Bulkhead Housing
Series
Han Yellock
Mount Type
Bulkhead Mount
Body Material
Die Cast Zinc
IP Rating
IP65, IP67
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Bottom
For Use With
Han Yellock Connector
Country of Origin
Romania
Product Details
The HARTING Han-Yellock bulkhead housing is designed for secure and reliable connections in demanding environments. It features a patented internal locking mechanism that ensures a robust connection, making it suitable for various industrial applications.
Yes, it complies with CE, RoHS, UL, and other relevant standards.
Yes, it meets CE, RoHS, and UL standards for safety and reliability.
The housing is suitable for extreme temperatures up to 200 °C.