Technical documents
Specifications
Brand
HartingSeries
Han-Yellock
Type
Connector Hood
Thread Size
M25
IP Rating
IP65, IP67
Body Orientation
Side Entry
PRICED TO CLEAR
Yes
Series Number
1112600
Country of Origin
Germany
Product details
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingSeries
Han-Yellock
Type
Connector Hood
Thread Size
M25
IP Rating
IP65, IP67
Body Orientation
Side Entry
PRICED TO CLEAR
Yes
Series Number
1112600
Country of Origin
Germany
Product details
Han-Yellock 30+60 Range Hoods and Housings
The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety. The two part hoods make for easy wiring and testing. The internal locking mechanism gives a high robustness to the hoods.
Plain push button versions available
Bulkhead mount versions available
