HARTING Han Yellock Range Hood

RS Stock No.: 742-527Brand: HARTINGManufacturers Part No.: 11136000100
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Push Button

Locking Type

Push Button

Series

Han Yellock

Body Material

Zinc Die Cast

IP Rating

IP65, IP67

Standards/Approvals

RoHS

For Use With

Han Yellock Connector

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

HARTING Han Yellock Range Hood

P.O.A.

HARTING Han Yellock Range Hood

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Push Button

Locking Type

Push Button

Series

Han Yellock

Body Material

Zinc Die Cast

IP Rating

IP65, IP67

Standards/Approvals

RoHS

For Use With

Han Yellock Connector

Country of Origin

Romania