Technical documents
Specifications
Brand
HartingNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
8.4A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
5mm
Length
22.47mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
9.2mm
Country of Origin
China
Product details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
HartingNumber Of Contacts
7
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Surface Mount
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
8.4A
Body Orientation
Horizontal
Colour
Black
Voltage Rating
160 V
Series
Har-Flexicon
Depth
5mm
Length
22.47mm
Material
Glass Fiber Reinforcement, Liquid Crystaline Polymer
Width
9.2mm
Country of Origin
China
Product details
Harting har-flexicon® 2.54mm PCB Terminal Blocks
Brought to you by Harting, these har-flexicon® 2.54mm mini I/O PCB SMT pluggable terminal blocks are for the rapid termination of single wires. These har-flexicon® pluggable terminal blocks have push-in spring-cage terminals that accept a wire size of 24 to 20 AWG. The terminal blocks also feature tin plated 6A contacts, and are available with a vertical or horizontal orientation. har-flexicon® PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.