HARTING Shield for use with Monoblock 47 Connector

RS Stock No.: 743-619Brand: HARTINGManufacturers Part No.: 17260004102
brand-logo
View all in PCB Connector Accessories

Technical documents

Specifications

Brand

Harting

Accessory Type

Shield

Product Type

Shield

For Use With

Monoblock 47 Connector

Colour

Natural

Material

Copper Alloy

Standards/Approvals

UL 1977 ECBT2.E102079

Series

Har Bus HM

Country of Origin

Romania

View all in PCB Connector Accessories

Stock information temporarily unavailable.

P.O.A.

HARTING Shield for use with Monoblock 47 Connector

P.O.A.

HARTING Shield for use with Monoblock 47 Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Accessory Type

Shield

Product Type

Shield

For Use With

Monoblock 47 Connector

Colour

Natural

Material

Copper Alloy

Standards/Approvals

UL 1977 ECBT2.E102079

Series

Har Bus HM

Country of Origin

Romania