Technical documents
Specifications
Brand
HartingProduct Type
Reducer
Accessory Type
Reducer
Size
M20
Colour
Metal
Series
19000
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M20
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Reducer, 19000 Series Thread Size M20, For Use With Han Industrial Connector
1
P.O.A.
HARTING Reducer, 19000 Series Thread Size M20, For Use With Han Industrial Connector
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Reducer
Accessory Type
Reducer
Size
M20
Colour
Metal
Series
19000
For Use With
Han Industrial Connector
Material
Metal
Standards/Approvals
RoHS
Thread Size
M20
Country of Origin
Germany
