HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

RS Stock No.: 740-177Brand: HARTINGManufacturers Part No.: 19000005066
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Reducer

Gender

Female

Accessory Type

Reducer

Size

M32

Colour

Grey

Series

HAN

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

P.O.A.

HARTING Reducer, Han Series Thread Size M32, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Reducer

Gender

Female

Accessory Type

Reducer

Size

M32

Colour

Grey

Series

HAN

For Use With

Han Industrial Connector

Material

Metal

Standards/Approvals

RoHS

Thread Size

M32

Country of Origin

Germany