Technical documents
Specifications
Brand
HartingThreaded
No
Thread Size
M40
Product Type
Plug
Sub Type
Plug
Material
Thermoplastic
Colour
Black
Hazardous Area Certification
RoHS
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING, M40 Thread, Thermoplastic
1
P.O.A.
HARTING, M40 Thread, Thermoplastic
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingThreaded
No
Thread Size
M40
Product Type
Plug
Sub Type
Plug
Material
Thermoplastic
Colour
Black
Hazardous Area Certification
RoHS
Standards/Approvals
RoHS
Country of Origin
Germany
