HARTING Han-Compact Series Heavy Duty Power Connector Hood, M25 Thread

RS Stock No.: 175-1335Brand: HARTINGManufacturers Part No.: 19120080512
brand-logo

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han-Compact Series

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

8

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

HARTING Han-Compact Series Heavy Duty Power Connector Hood, M25 Thread

P.O.A.

HARTING Han-Compact Series Heavy Duty Power Connector Hood, M25 Thread
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Type

Hood

Series

Han-Compact Series

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

8

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Country of Origin

Germany