Technical documents
Specifications
Brand
HartingSeries
Han Compact
Product Type
Housing
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Mount Type
Cable
Body Material
Polycarbonate
IP Rating
IP65
Cable Entry Angle
Top
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Han Compact Range Housing 1
1
P.O.A.
HARTING Han Compact Range Housing 1
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingSeries
Han Compact
Product Type
Housing
Sub Type
Cable-to-Cable Housing
Locking Type
Single Lever
Mount Type
Cable
Body Material
Polycarbonate
IP Rating
IP65
Cable Entry Angle
Top
Standards/Approvals
UL 94 V-0
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
