Technical documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Single Lever
Series
Han A
Mount Type
Cable
Manufacturer Size Code
3A
Body Material
Die Cast Zinc
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han A Connector
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
HARTING Han A Range Hood, 3A
1
P.O.A.
HARTING Han A Range Hood, 3A
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Locking Type
Single Lever
Series
Han A
Mount Type
Cable
Manufacturer Size Code
3A
Body Material
Die Cast Zinc
IP Rating
IP44, IP65, IP67
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Top
For Use With
Han A Connector
Country of Origin
Germany
