HARTING Han B Range Housing 1, 6B

RS Stock No.: 738-444Brand: HARTINGManufacturers Part No.: 19300061122
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han B Connector

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Range Housing 1, 6B

P.O.A.

HARTING Han B Range Housing 1, 6B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Housing

Sub Type

Housing

Locking Type

Single Lever

Series

Han B

Mount Type

Panel Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

Number of Levers

1

For Use With

Han B Connector

Country of Origin

China