HARTING Han B Range Hood 1, 10B

RS Stock No.: 738-599Brand: HARTINGManufacturers Part No.: 19300100587
brand-logo

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han B Connector

Number of Levers

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HARTING Han B Range Hood 1, 10B

P.O.A.

HARTING Han B Range Hood 1, 10B

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Harting

Product Type

Hood

Sub Type

Hood

Locking Type

Lever

Series

Han B

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

Cable Entry Angle

Side

For Use With

Han B Connector

Number of Levers

1

Country of Origin

Germany